0SLC020.T, Industrial & Electrical Fuses 20A 600VAC

0SLC020.T, Industrial & Electrical Fuses 20A 600VAC
Изображения служат только для ознакомления,
см. техническую документацию
401 шт., срок 5-7 недель
2 260 руб.
от 5 шт.2 170 руб.
от 10 шт.2 050 руб.
от 20 шт.1 798.46 руб.
1 шт. на сумму 2 260 руб.
Плати частями
от 565 руб. × 4 платежа
Номенклатурный номер: 8005458327
Артикул: 0SLC020.T
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Body Style: Cartridge Fuses
Brand: Littelfuse
Current Rating: 20 A
Diameter: 10.3 mm
Factory Pack Quantity: 10
Fuse Size / Group: Class G
Fuse Type: Medium/Normal Blow
Indicator Style: Without Indicator
Interrupt Rating: 100 kA at 600 VAC
Manufacturer: Littelfuse
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class G Fuses
Subcategory: Fuses
Termination Style: Clip
Type: General Purpose Fuse
Voltage Rating AC: 600 VAC
Voltage Rating DC: 170 VDC
Вес, г 15

Техническая документация

Datasheet
pdf, 274 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.