0SLC040.T, Industrial & Electrical Fuses 40A 480VAC

0SLC040.T, Industrial & Electrical Fuses 40A 480VAC
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 5-7 недель
5 470 руб.
от 5 шт.4 810 руб.
от 10 шт.4 620 руб.
от 20 шт.4 100.78 руб.
1 шт. на сумму 5 470 руб.
Плати частями
от 1 369 руб. × 4 платежа
Номенклатурный номер: 8005458328
Артикул: 0SLC040.T
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Body Style: Cartridge Fuses
Brand: Littelfuse
Current Rating: 40 A
Diameter: 10.3 mm
Factory Pack Quantity: 10
Fuse Size / Group: Class G
Fuse Type: Medium/Normal Blow
Indicator Style: Without Indicator
Interrupt Rating: 100 kA at 480 VAC
Manufacturer: Littelfuse
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class G Fuses
Subcategory: Fuses
Termination Style: Clip
Type: General Purpose Fuse
Voltage Rating AC: 480 VAC

Техническая документация

Datasheet
pdf, 274 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.