0SLC050.T, Industrial & Electrical Fuses 50A 480VAC

0SLC050.T, Industrial & Electrical Fuses 50A 480VAC
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 5-7 недель
6 100 руб.
от 10 шт.4 830 руб.
1 шт. на сумму 6 100 руб.
Плати частями
от 1 525 руб. × 4 платежа
Номенклатурный номер: 8005458329
Артикул: 0SLC050.T
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Технические параметры

Body Style: Cartridge Fuses
Brand: Littelfuse
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Size / Group: Class G
Fuse Type: Medium/Normal Blow
Indicator Style: Without Indicator
Interrupt Rating: 100 kA at 480 VAC
Manufacturer: Littelfuse
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class G Fuse
Series: SLC
Subcategory: Fuses
Termination Style: Clip
Tradename: POWR-GARD
Type: Power Guard
Voltage Rating AC: 480 VAC
Вес, г 31.3

Техническая документация

Datasheet
pdf, 464 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.