0SPF020.HXR, Specialty Fuses 1000VDC 20AMP Midget PCB Tabs

0SPF020.HXR, Specialty Fuses 1000VDC 20AMP Midget PCB Tabs
Изображения служат только для ознакомления,
см. техническую документацию
77 шт., срок 5-7 недель
5 800 руб.
от 5 шт.5 090 руб.
от 10 шт.4 370 руб.
от 25 шт.3 965.21 руб.
1 шт. на сумму 5 800 руб.
Плати частями
от 1 450 руб. × 4 платежа
Номенклатурный номер: 8005458341
Артикул: 0SPF020.HXR
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Specialty Fuses
Electrical Vehicle DC Fast Chargers DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Технические параметры

Body Style: Cartridge Fuses
Brand: Littelfuse
Current Rating: 20 A
Diameter: 10.31 mm
Factory Pack Quantity: 100
Fuse Size / Group: 5AG Midget(10.3 mm x 38.1 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Manufacturer: Littelfuse
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Specialty Fuses
Product Type: Solar Photovoltaic Fuse
Product: Specialty Fuses
Subcategory: Fuses
Termination Style: Radial Blade Bend
Type: Solar Photovoltaic Fuse
Voltage Rating AC: 1 kVAC
Voltage Rating DC: 1 kVDC

Техническая документация

Datasheet
pdf, 392 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.