157.5917.5501, Specialty Fuses Fuse -Strip 60 9MM w/Housing 48VDC, 50A

157.5917.5501, Specialty Fuses Fuse -Strip 60 9MM w/Housing 48VDC, 50A
Изображения служат только для ознакомления,
см. техническую документацию
191 шт., срок 5-7 недель
2 330 руб.
от 5 шт.2 210 руб.
от 10 шт.2 060 руб.
от 25 шт.1 834.69 руб.
1 шт. на сумму 2 330 руб.
Плати частями
от 584 руб. × 4 платежа
Номенклатурный номер: 8005458535
Артикул: 157.5917.5501
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Specialty Fuses
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Littelfuse
Current Rating: 50 A
Factory Pack Quantity: 50
Fuse Size/Group: FUSE STRIP
Manufacturer: Littelfuse
Mounting Style: Stud
Packaging: Bulk
Product Category: Specialty Fuses
Product Type: Fuse Accessories
Product: Bolt Down Fuses
Subcategory: Fuses
Termination Style: Bolt Down
Type: Non-Housed Fuse Strip for Battery Power Vehicles
Вес, г 30

Техническая документация

Datasheet
pdf, 766 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.