30090-2, Circuit Breaker Accessories BRACKET 2P ZN15

30090-2, Circuit Breaker Accessories BRACKET 2P ZN15
Изображения служат только для ознакомления,
см. техническую документацию
91 шт., срок 6-8 недель
2 670 руб.
от 10 шт.2 450 руб.
от 25 шт.2 190 руб.
от 50 шт.1 756.65 руб.
Добавить в корзину 1 шт. на сумму 2 670 руб.
Плати частями
от 669 руб. × 4 платежа
Номенклатурный номер: 8005458602
Артикул: 30090-2
Бренд: Littelfuse

Описание

Industrial Automation\Circuit Protection\Circuit Breaker Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: 160
For Use With: Box Type Circuit Breakers
Manufacturer: Littelfuse
Mounting Style: Panel Mount
Number of Poles: 2 Pole
Packaging: Bulk
Product Category: Circuit Breaker Accessories
Product Type: Circuit Breaker Accessories
Product: Mounting Brackets
Subcategory: Circuit Breakers
Termination Style: Snap In

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.