86099-5, Circuit Breaker Accessories BUS BAR 5P

86099-5, Circuit Breaker Accessories BUS BAR 5P
Изображения служат только для ознакомления,
см. техническую документацию
92 шт., срок 5-7 недель
1 640 руб.
от 10 шт.1 460 руб.
от 50 шт.1 020 руб.
1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Номенклатурный номер: 8005458731
Артикул: 86099-5
Бренд: Littelfuse

Описание

Industrial Automation\Circuit Protection\Circuit Breaker Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: 100
For Use With: Box Style Circuit Breakers
Manufacturer: Littelfuse
Packaging: Bulk
Product Category: Circuit Breaker Accessories
Product Type: Circuit Breaker Accessories
Product: Mounting Brackets
Subcategory: Circuit Breakers
Voltage Rating: 5 Pole
Вес, г 11

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.