Q4025K6, Triacs 400V 25A

Q4025K6, Triacs 400V 25A
Изображения служат только для ознакомления,
см. техническую документацию
186 шт., срок 6-8 недель
1 930 руб.
от 10 шт.1 580 руб.
от 25 шт.1 430 руб.
от 100 шт.1 225.46 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
Номенклатурный номер: 8005458924
Артикул: Q4025K6
Бренд: Littelfuse

Описание

Circuit Protection\Thyristors\Triacs
Q Series Switching Thyristors Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

Технические параметры

Brand: Littelfuse
Current Rating: 25 A
Factory Pack Quantity: 250
Gate Trigger Current - Igt: 80 mA
Gate Trigger Voltage - Vgt: 2.5 V
Holding Current Ih Max: 100 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Non Repetitive On-State Current: 208 A, 250 A
Off-State Leakage Current @ VDRM IDRM: 50 uA
On-State RMS Current - It RMS: 25 A
On-State Voltage: 1.8 V
Package/Case: SMTO-218
Packaging: Tube
Part # Aliases: Q4025K6TP
Product Category: Triacs
Product Type: Triacs
Rated Repetitive Off-State Voltage VDRM: 400 V
Subcategory: Thyristors
Вес, г 5

Техническая документация

Datasheet
pdf, 1010 КБ

Дополнительная информация

Калькуляторы группы «Симисторы»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.