24AA1025T-I/SM, EEPROM 1024K 128KX8 1.8V SER EE
![24AA1025T-I/SM, EEPROM 1024K 128KX8 1.8V SER EE](https://static.chipdip.ru/lib/079/DOC043079771.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
от 10 шт. —
1 010 руб.
от 25 шт. —
968 руб.
от 100 шт. —
890.48 руб.
1 шт.
на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
от 275 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\EEPROM
24AA1025, 24LC1025, 24FC1025 1024K Serial EEPROMs Microchip Technology 24AA1025, 24LC1025, and 24FC1025 1024K Serial EEPROMs are organized as two blocks of 64K x 8-bit memory with a two-wire, I2C compatible serial interface. The 24AA1025, 24LC1025, and 24FC1025 EEPROM are optimized for advanced, low-power applications such as personal communications or data acquisition. The low-voltage design of these EEPROMs permits operation down to 1.7V, with standby and active currents of 5µA and 5mA, respectively. These devices have both byte write and page write capability of up to 128 bytes of data.
Технические параметры
Access Time: | 900 ns |
Active Read Current - Max: | 450 uA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: | 2100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 128 k x 8 |
Package / Case: | SOIJ-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 450 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Automotive | No |
Data Retention - (Year) | 200(Min) |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Max. Access Time - (ns) | 3500 |
Maximum Operating Frequency - (MHz) | 0.4 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.7 |
Operating Current - (mA) | 5 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIJ |
Техническая документация
Datasheet
pdf, 479 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем