24AA256-E/SN, EEPROM 256K, 32Kx8, 1.8V SER EE, ExT

Фото 1/2 24AA256-E/SN, EEPROM 256K, 32Kx8, 1.8V SER EE, ExT
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 25 шт.300 руб.
от 100 шт.269 руб.
от 300 шт.248.95 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005459222
Артикул: 24AA256-E/SN

Описание

Semiconductors\Memory ICs\EEPROM
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube

Технические параметры

Access Time: 900 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +125 C
Memory Size: 256 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 32 k x 8
Package / Case: SOIC-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Series: 24AA256
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Automotive Yes
Chip Density (bit) 256K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Interface Type Serial-I2C
Lead Shape Gull-wing
Max. Access Time (ns) 900
Maximum Operating Frequency (MHz) 0.4
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 3
Organization 32Kx8
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
PPAP Yes
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 1.7 to 5.5
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Automotive
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Вес, г 0.54

Техническая документация

Datasheet
pdf, 710 КБ
Datasheet
pdf, 1163 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем