KSZ9897RTXC, Ethernet ICs 7-port GigE Managed Switch
![Фото 1/4 KSZ9897RTXC, Ethernet ICs 7-port GigE Managed Switch](https://static.chipdip.ru/lib/876/DOC029876673.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/510/DOC030510420.jpg)
![](https://static.chipdip.ru/lib/875/DOC034875994.jpg)
![](https://static.chipdip.ru/lib/876/DOC034876051.jpg)
3 500 руб.
от 90 шт. —
2 420 руб.
от 540 шт. —
2 330 руб.
1 шт.
на сумму 3 500 руб.
Плати частями
от 875 руб. × 4 платежа
от 875 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Ethernet ICs
Ethernet SwitchesMicrochip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s, 1 Gb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | I2C, MII, RGMII, RMII, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 5 Transceiver |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V |
Package / Case: | TQFP-128-EP |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Switches |
Series: | KSZ9897R |
Standard: | 10BASE-TE, 100BASE-TX, 1GBASE-T |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 750 mA |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 1.14 V |
Automotive | No |
ECCN (US) | 5A991 |
EU RoHS | Compliant |
Fiber Support | No |
Integrated LED Drivers | No |
JTAG Support | No |
Maximum Data Rate (Mbps) | 1000 |
Maximum Operating Supply Voltage | 1.89V|2.625V|3.465V |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 750(Typ) |
Minimum Operating Supply Voltage | 1.71V|2.375V|3.135V |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Primary Switch Ports | 7 |
Packaging | Tray |
Part Status | Active |
PCB changed | 128 |
PHY/Transceiver Interface | RGMII/MII/RMII |
Pin Count | 128 |
Power Supply Type | Analog|Digital |
PPAP | No |
Supplier Package | TQFP EP |
Supplier Temperature Grade | Commercial |
Typical Data Rate (Mbps) | 10/100/1000 |
Typical Operating Supply Voltage | 1.8V|2.5V|3.3V |
VLAN Support | Yes |
Data Rate | 10 Mbps, 100 Mbps, 1000Mbps |
IC Type | Switch IC |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Ports | 7 |
Package Type | TQFP-EP |
Data Rate (Typ) | 10/100/1000(Mbps) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Commercial |
Rad Hardened | No |
Вес, г | 1.2 |
Техническая документация
Datasheet
pdf, 1432 КБ
Datasheet
pdf, 4114 КБ
Datasheet
pdf, 1584 КБ
Datasheet KSZ9897RTXI
pdf, 1345 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем