LAN7850/8JX, USB Interface IC U2/HSIC to GigE w/PHY

LAN7850/8JX, USB Interface IC U2/HSIC to GigE w/PHY
Изображения служат только для ознакомления,
см. техническую документацию
2 100 руб.
от 10 шт.1 970 руб.
от 25 шт.1 670 руб.
от 100 шт.1 401.88 руб.
1 шт. на сумму 2 100 руб.
Плати частями
от 525 руб. × 4 платежа
Номенклатурный номер: 8005459500
Артикул: LAN7850/8JX

Описание

Semiconductors\Interface ICs\USB Interface IC
Wired Connectivity Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

Технические параметры

Brand: Microchip Technology
Data Rate: 12 Mb/s, 480 Mb/s
Factory Pack Quantity: 260
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 60 mA
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Type: Bridge, USB to Ethernet
Interface USB
Operating Temperature 0℃~+70℃
Supply Voltage 1.8V;3.3V
Вес, г 5

Техническая документация

Datasheet
pdf, 2064 КБ
Microchip Tech LAN7850/8JX
pdf, 1957 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем