MCP1501-30E/SN, Voltage References High Prec Buffered Voltage Reference
![MCP1501-30E/SN, Voltage References High Prec Buffered Voltage Reference](https://static.chipdip.ru/lib/079/DOC043079727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 100 шт. —
190 руб.
от 500 шт. —
158 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
MCP1501 Buffered Voltage References Microchip MCP1501 Buffered Voltage References are capable of sinking and sourcing 20mA of current. The voltage references are low-drift bandgap-based references. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: | 100 |
Initial Accuracy: | 0.1% |
Input Voltage: | 3.2 V to 5.5 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 3.0025 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 140 uA |
Output Voltage: | 3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 5.5 V |
Shunt Current - Max: | 20 mA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 550 uA |
Temperature Coefficient: | 50 PPM/C |
Base Product Number | MCP1501 -> |
Current - Output | 20mA |
Current - Supply | 550ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Reference Type | Series |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Temperature Coefficient | 50ppm/В°C |
Tolerance | В±0.1% |
Voltage - Input | 3.2V ~ 5.5V |
Voltage - Output (Min/Fixed) | 3V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем