MCP2561-E/MF, CAN Interface IC CAN Transceiver
![Фото 1/4 MCP2561-E/MF, CAN Interface IC CAN Transceiver](https://static.chipdip.ru/lib/518/DOC006518038.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/174/DOC004174190.jpg)
![](https://static.chipdip.ru/lib/887/DOC027887638.jpg)
![](https://static.chipdip.ru/lib/889/DOC027889657.jpg)
350 руб.
от 120 шт. —
260 руб.
от 600 шт. —
218 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\CAN Interface IC
MCP2561 & MCP2562 High-Speed CAN TransceiversMicrochip Technology MCP2561 and MCP2562 High-Speed CAN Transceivers are fault-tolerant devices that serve as the interface between a CAN protocol controller and the physical two-wire CAN bus. These devices provide differential transmit and receive capability for the CAN protocol controller and are fully compatible with the ISO-11898-2 and ISO-11898-5 standards. The MCP2561 comes with a split output pin to stabilize common mode in biased split termination schemes. The MCP2562 has a VIO supply pin to interface directly to CAN controllers and MCUs. The MCP2561 and MCP2562 High-Speed CAN Transceivers are optimized for CAN FD (flexible data rate) at 2Mbps, 5Mbps, and 8Mbps operation. Each device meets the automotive requirements for high-speed (1Mb/s), low quiescent current, electromagnetic compatibility (EMC), and electrostatic discharge (ESD).
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 1 Mb/s |
ESD Protection: | 14 kV |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 70 mA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Package / Case: | DFN-8 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 125 ns |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Type: | CAN Controller |
Automotive Standard | AEC-Q100 |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 70 mA |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | DFN |
Pin Count | 8 |
Power Down Mode | Normal, Standby |
Standard Supported | ISO 11898-2, ISO 11898-5 |
Width | 3mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 70 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | NRND |
PCB changed | 8 |
PPAP | Unknown |
Product Category | Transceiver |
Supplier Package | DFN EP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем