MCP3461T-E/ST, Analog to Digital Converters - ADC Single Channel 16-Bit Sigma Delta ADC

MCP3461T-E/ST, Analog to Digital Converters - ADC Single Channel 16-Bit Sigma Delta ADC
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 100 шт.560 руб.
от 500 шт.469 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005459577
Артикул: MCP3461T-E/ST

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Standalone Analog-to-Digital Converters (ADCs) Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

Технические параметры

Analog Supply Voltage: 2.7 V to 3.6 V
Architecture: Sigma-Delta
Brand: Microchip Technology
Digital Supply Voltage: 1.8 V to 3.6 V
Factory Pack Quantity: 2500
Gain Error: 3%
INL - Integral Nonlinearity: 32 PPM
Input Type: Differential/Single-Ended
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package / Case: TSSOP-20
Packaging: Reel, Cut Tape
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Resolution: 16 bit
Sampling Rate: 153.6 kS/s
SFDR - Spurious Free Dynamic Range: 120 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 97.2 dB
SNR - Signal to Noise Ratio: 97.3 dBc
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
THD - Total Harmonic Distortion: -116 dB
Type: Low Noise ADC

Техническая документация

Datasheet
pdf, 3096 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем