MCP3464R-E/ST, Analog to Digital Converters - ADC 16-bit delta-sigma ADC, Quad channel, 3V, TSSOP, Int Vref

MCP3464R-E/ST, Analog to Digital Converters - ADC 16-bit delta-sigma ADC, Quad channel, 3V, TSSOP, Int Vref
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 74 шт.990 руб.
от 518 шт.839 руб.
1 шт. на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
Номенклатурный номер: 8005459578
Артикул: MCP3464R-E/ST

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
MCP3x6x Sigma-Delta ADCs
Microchip Technology MCP3x6x Sigma-Delta Analog to Digital Converters (ADCs) feature a programmable data rate of up to 153.6kSPS and a programmable gain of 0.33X to 64X. These ADCs also include integrated features like temperature sensor, internal oscillators, and burnout sensor detection to reduce system component count and total solution cost. The MCP3x6x ADCs include an internal sequencer (SCAN mode) with multiple monitor channels and a 24-bit time. This allows the ADCs to automatically create conversion loop sequences without the need for MCU communications. These ADCs offer advanced security features, including CRC and register map lock that ensures configuration locking and communication data integrity for secure environments.

Технические параметры

Analog Supply Voltage: 2.7 V to 3.6 V
Architecture: Sigma-Delta
Brand: Microchip Technology
Digital Supply Voltage: 1.8 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 74
Features: Internal Temperature Sensor
Gain Error: 3%
INL - Integral Nonlinearity: 32 PPM
Input Type: Differential/Single-Ended
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Package / Case: TSSOP-20
Packaging: Tube
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Resolution: 16 bit
Sampling Rate: 153.6 kS/s
SFDR - Spurious Free Dynamic Range: 120 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 97.2 dB
SNR - Signal to Noise Ratio: 97.3 dBc
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
THD - Total Harmonic Distortion: -116 dB
Type: Low Noise ADC

Техническая документация

Datasheet
pdf, 3069 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем