W2H15C1028AT1F, Feed Through Capacitors 50V 1000pF X7R

W2H15C1028AT1F, Feed Through Capacitors 50V 1000pF X7R
Изображения служат только для ознакомления,
см. техническую документацию
1660 шт., срок 5-7 недель
140 руб.
от 10 шт.92 руб.
от 100 шт.57 руб.
от 1000 шт.35.83 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005462895
Артикул: W2H15C1028AT1F
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Feed Through Capacitors
W2H High-Current Feedthru Capacitors KYOCERA AVX W2H High-Current Feedthru Capacitors are designed as a broadband EMI filter with high current handling capability. These filters offer an optimized frequency response with high attenuation across a wide RF spectrum. Low parallel inductance provides significant noise reduction in circuits with operating frequencies up to 5GHz. KYOCERA AVX W2H High-Current Feedthru Capacitors can replace discrete L/C filter networks.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Capacitance: 1000 pF
Current Rating: 1 A
Dielectric: X7R
Factory Pack Quantity: 1000
Frequency Range: 0 Hz to 5 GHz
Ground Terminal: 0.46 mm
Insulation Resistance: 1 Ohms
Manufacturer: KYOCERA AVX
Maximum DC Resistance: 150 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 0805(2012 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: -20%, +50%
Type: High Current Feed Through Capacitors
Voltage Rating DC: 50 VDC
Voltage Rating: 50 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2513 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.