AD5392BSTZ-5, Digital to Analog Converters - DAC 8-Chn 5V Single Supply 14-Bit Vout I.C.

AD5392BSTZ-5, Digital to Analog Converters - DAC 8-Chn 5V Single Supply 14-Bit Vout I.C.
Изображения служат только для ознакомления,
см. техническую документацию
12 780 руб.
Добавить в корзину 1 шт. на сумму 12 780 руб.
Плати частями
от 3 195 руб. × 4 платежа
Номенклатурный номер: 8005463089
Артикул: AD5392BSTZ-5
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Технические параметры

Analog Supply Voltage: 4.5 V to 5.5 V
Brand: Analog Devices
Development Kit: EVAL-AD5392EBZ
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 2 LSB
Factory Pack Quantity: 160
INL - Integral Nonlinearity: +/-3 LSB
Interface Type: DSP, I2C, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Output Type: Voltage Buffered
Package / Case: LQFP-52
Packaging: Tray
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Resolution: 14 bit
Sampling Rate: 125 kS/s
Settling Time: 8 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.37

Техническая документация

Datasheet
pdf, 1021 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем