AD5593RBRUZ, Data Acquisition ADCs/DACs - Specialized 12-bit octal I2C DAC/ADC with on-chip re
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 660 руб.
от 10 шт. —
2 290 руб.
от 25 шт. —
2 110 руб.
от 96 шт. —
1 626.93 руб.
1 шт.
на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
от 665 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AD5593R Configurable ADC/DAC Analog Devices Inc. AD5593R Configurable ADC/DACs with On-chip Reference, I²C Interface feature eight I/O pins that designers can independently configure as DAC outputs, ADC inputs, digital outputs, or digital inputs. When an I/O pin is configured as an analog output, the devices are driven by a 12-bit DAC. The output range of the DACs are 0V to VREF or 0V to 2 × VREF. When an I/O pin is configured as an analog input, the devices are connected to a 12-bit ADC via an analog multiplexer. The input range of the ADCs are 0V to VREF or 0V to 2 × VREF. Designers can also configure the I/O pins to be general purpose, digital input or output (GPIO) pins. By accessing the GPIO registers via an I²C write or read operation, the state of the GPIO pins can be set or read back.
Технические параметры
Architecture: | Segment |
Brand: | Analog Devices |
Factory Pack Quantity: | 96 |
Input Type: | Analog, Digital |
Input Voltage: | 5.5 V |
Interface Type: | Serial, I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of Channels: | 8 Channel |
Number of Converters: | 9 Converter |
Number of DAC Channels: | 8 Channel |
Output Type: | Digital |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Reference Voltage: | 2.5 V |
Resolution: | 12 bit |
Sampling Rate: | 400 kS/s |
Settling Time: | 6 us |
Shutdown: | No Shutdown |
SNR - Signal to Noise Ratio: | 81 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | ADC & DAC |
Converter Type | ADC/DAC |
Number of DAC's | 8 |
Operating Supply Voltage | 3.3/5(V) |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 16 |
Rad Hardened | No |
Resolution | 12(b) |
Interface Type | I2C |
Number of Channels | 8 |
Operating Temperature | -40℃~+105℃ |
Supply Voltage | 1.8V~5.5V |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 2875 КБ
Документация
pdf, 783 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем