AD5683RACPZ-1RL7, Digital to Analog Converters - DAC Tiny 16-Bit SPI nanoDAC+, with 2 (16-Bit) LSB INL and 2 ppm/ C Reference
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 200 руб.
от 10 шт. —
1 890 руб.
от 25 шт. —
1 800 руб.
от 100 шт. —
1 357.26 руб.
Добавить в корзину 1 шт.
на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
от 550 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
AD5683R/AD5682R/AD5681R/AD5683 nanoDAC+Analog Devices Inc. AD5683R/AD5682R/AD5681R/AD5683 nanoDAC+ are part of the nanoDAC+® family of low power, single-channel, 16-/14-/12-bit buffered voltage out DACs. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. The AD5683R/AD5682R/ AD5681R/AD5683 contain a power-down mode that reduces the current consumption of the device to 2µA (maximum) at 5V and provides software selectable output loads while in power-down mode. The devices, except the AD5683, include an enabled by default internal 2.5V reference, offering 2 ppm/°C drift. The output span can be programmed to be 0V to VREF or 0V to 2 x VREF. All devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The devices are available in a 2.00mm x 2.00 mm, 8-lead LFCSP or a 10-lead MSOP.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.62 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
INL - Integral Nonlinearity: | +/-8 LSB |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage Buffered |
Package / Case: | LFCSP-8 |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Series: | AD5683R |
Settling Time: | 5 us |
Subcategory: | Data Converter ICs |
Architecture | Segment |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.075%FSR |
Integral Nonlinearity Error | ±8LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 105 |
Maximum Settling Time (us) | 7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Analog and Digital |
PPAP | No |
Resolution | 16bit |
Signal to Noise Ratio | 90dB(Typ) |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Voltage Reference | Internal |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем