AD5693BCPZ-RL7, Digital to Analog Converters - DAC Tiny 16-Bit I2C nanoDAC+, with 2 (16-Bit) LSB INL
![Фото 1/2 AD5693BCPZ-RL7, Digital to Analog Converters - DAC Tiny 16-Bit I2C nanoDAC+, with 2 (16-Bit) LSB INL](https://static.chipdip.ru/lib/959/DOC012959352.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161918.jpg)
1 990 руб.
от 10 шт. —
1 720 руб.
от 25 шт. —
1 620 руб.
от 100 шт. —
1 306.99 руб.
Добавить в корзину 1 шт.
на сумму 1 990 руб.
Плати частями
от 499 руб. × 4 платежа
от 499 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
AD5693 16-bit nanoDAC+®Analog Devices Inc. AD5693 16-bit nanoDAC+® is a low power, single-channel, 16-bit buffered, voltage output DAC. Guaranteed monotonic by design, AD5693 operates from a single 2.7V to 5.5V supply and has a high relative accuracy (INL) of ±2 LSB maximum. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. AD5693 features a power-down mode that reduces the current consumption of the device to 2µA (maximum) at 5V and provides software selectable output loads. Designers can program the output span to be 0V to V REF or 0V to 2 x V REF. The AD5693 also incorporates an I²C interface and includes an asynchronous RESET pin and a V LOGIC pin, allowing 1.8V compatibility. Available in a 2.00mm x 2.00mm, 8-lead LFCSP package, the AD5693 16-bit nanoDAC+ is well-suited for process controls, data acquisition systems, digital gain & offset adjustment, programmable voltage sources, and optical modules.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Segment |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.62 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Error: | 0.075%FS |
INL - Integral Nonlinearity: | +/-3 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 2 uA |
Output Type: | Voltage Buffered |
Package / Case: | LFCSP-8 |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 2.5 V |
Resolution: | 16 bit |
Series: | AD5693 |
Settling Time: | 5 us |
Shutdown: | Shutdown |
SNR - Signal to Noise Ratio: | 90 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Precision |
Architecture | Segment |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.075%FSR |
Integral Nonlinearity Error | ±3LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 105 |
Maximum Settling Time (us) | 7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Resolution | 16bit |
Signal to Noise Ratio | 90dB(Typ) |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Voltage Reference | External |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем