AD7124-8BBCPZ-RL7, Analog to Digital Converters - ADC The AD7124-8 is an 8ch 24b #-# ADC

AD7124-8BBCPZ-RL7, Analog to Digital Converters - ADC The AD7124-8 is an 8ch 24b #-# ADC
Изображения служат только для ознакомления,
см. техническую документацию
3 980 руб.
от 10 шт.3 470 руб.
от 25 шт.3 110 руб.
от 100 шт.2 551.82 руб.
1 шт. на сумму 3 980 руб.
Плати частями
от 995 руб. × 4 платежа
Номенклатурный номер: 8005463165
Артикул: AD7124-8BBCPZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
AD7124-8 8-Channel Low Power & Noise AFEs Analog Devices AD7124-8 fully integrated analog front end (AFE) delivers the industry-leading combination of low-power, low-noise performance, and signal chain integration for high precision measurement applications. AD7124-8 features low noise, 24-bit sigma-delta analog-to-digital converter (ADC), and can be configured to have eight differential inputs or 15 single-ended or pseudo-differential inputs. The AD7124-8 AFEs connect directly to all standard industrial signal sources and sensor inputs thanks to the on-chip low gain stage that enables small amplitude signals to be interfaced directly to the ADC.

Технические параметры

Analog Supply Voltage: 2.9 V to 3.6 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7124-8SDZ
Digital Supply Voltage: 2.9 V to 3.6 V
Factory Pack Quantity: 1500
Input Type: Differential/Pseudo-Differential/Single-Ended
Interface Type: 3-Wire, 4-Wire, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Package / Case: LFCSP-32
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Resolution: 24 bit
Sampling Rate: 19.2 kS/s
Subcategory: Data Converter ICs
Type: Low Noise, Low Power
Вес, г 0.65

Техническая документация

Datasheet
pdf, 1687 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем