AD7298BCPZ, Analog to Digital Converters - ADC 8 Ch 12 bit SAR wt internal temp sen I.C
![AD7298BCPZ, Analog to Digital Converters - ADC 8 Ch 12 bit SAR wt internal temp sen I.C](https://static.chipdip.ru/lib/432/DOC013432373.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 080 руб.
от 10 шт. —
2 690 руб.
от 25 шт. —
2 420 руб.
от 100 шт. —
1 976.83 руб.
1 шт.
на сумму 3 080 руб.
Плати частями
от 770 руб. × 4 платежа
от 770 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Analog to Digital Converters (ADC, A/D) Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.
Технические параметры
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7298SDZ |
DNL - Differential Nonlinearity: | +/-0.99 LSB |
Factory Pack Quantity: | 490 |
Features: | Temperature Sensor |
Gain Error: | +/-4 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V |
Interface Type: | 4-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 8 Input |
Number of Channels: | 9 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V |
Package / Case: | LFCSP-20 |
Packaging: | Tray |
Pd - Power Dissipation: | 22.7 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
SNR - Signal to Noise Ratio: | 72 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | S/H ADC |
Architecture | SAR |
Base Product Number | AD7298 -> |
Configuration | MUX-S/H-ADC |
Data Interface | SPI, DSP |
ECCN | EAR99 |
Features | Temperature Sensor |
HTSUS | 8542.39.0001 |
Input Type | Single Ended |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 10 |
Number of Inputs | 8 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | 20-WFQFN Exposed Pad, CSP |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Supplier Device Package | 20-LFCSP-WQ (4x4) |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.8V ~ 3.6V |
Voltage - Supply, Digital | 2.8V ~ 3.6V |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 414 КБ
Datasheet AD7298BCPZ
pdf, 419 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем