AD74412RBCPZ-RL7, Data Acquisition ADCs/DACs - Specialized Quad Channel Flexi IO; 16-bit ADC 13-DAC

AD74412RBCPZ-RL7, Data Acquisition ADCs/DACs - Specialized Quad Channel Flexi IO; 16-bit ADC 13-DAC
Изображения служат только для ознакомления,
см. техническую документацию
5 540 руб.
от 10 шт.4 530 руб.
от 25 шт.4 340 руб.
от 100 шт.3 556.52 руб.
1 шт. на сумму 5 540 руб.
Плати частями
от 1 385 руб. × 4 платежа
Номенклатурный номер: 8005463204
Артикул: AD74412RBCPZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AD74412R Quad-Channel Software Configurable I/O Analog Devices AD74412R Quad-Channel Software Configurable Input/Output is a solution for building and process control applications and industrial automation. The AD74412R contains functionality for analog output, analog input, digital input, and resistance temperature detector (RTD) measurements integrated into a single-chip solution with an interface compatible with the serial port interface (SPI). The device features a 16-bit analog-to-digital converter (ADC) and four configurable, 13-bit digital-to-analog converters (DACs) to provide four configurable I/O channels and a suite of diagnostic functions. The AD74412R has modes for voltage output, current output, voltage input, externally powered current input, loop-powered current input, external RTD measurement, digital input logic, and loop-powered digital input. This device also contains a high-accuracy 2.5V internal reference to drive the DACs and the ADC.

Технические параметры

Brand: Analog Devices
Development Kit: EV-AD74412RSDZ
DNL - Differential Nonlinearity: 1 LSB
Factory Pack Quantity: 750
Gain Error: 0.4%/FSR
INL - Integral Nonlinearity: 4 LSB
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Number of Channels: 4 Channel
Number of DAC Channels: 4 Channel
Package / Case: LFCSP-64
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Software Configurable Inputs/Outputs
Reference Type: Internal
Reference Voltage: 2.5 V
Resolution: 13 bit, 16 bit
Settling Time: 230 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V, 26.4 V
Supply Voltage - Min: 1.7 V, 2.7 V, 14 V
Вес, г 2

Техническая документация

Datasheet
pdf, 1111 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем