AD7547JPZ, Digital to Analog Converters - DAC MULTIPLYING DAC IC

AD7547JPZ, Digital to Analog Converters - DAC MULTIPLYING DAC IC
Изображения служат только для ознакомления,
см. техническую документацию
14 080 руб.
от 10 шт.11 990 руб.
Добавить в корзину 1 шт. на сумму 14 080 руб.
Плати частями
от 3 520 руб. × 4 платежа
Номенклатурный номер: 8005463224
Артикул: AD7547JPZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Технические параметры

Analog Supply Voltage: 10.8 V to 16.5 V
Brand: Analog Devices
Digital Supply Voltage: 10.8 V to 16.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 39
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Current: 2 mA
Output Type: Current
Package / Case: PLCC-28
Packaging: Tube
Pd - Power Dissipation: 450 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Voltage: 10 V
Resolution: 12 bit
Settling Time: 1.5 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 10.8 V
Вес, г 2

Техническая документация

Datasheet
pdf, 604 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем