AD7547JRZ, Digital to Analog Converters - DAC DUAL 12 BIT DAC IC

AD7547JRZ, Digital to Analog Converters - DAC DUAL 12 BIT DAC IC
Изображения служат только для ознакомления,
см. техническую документацию
13 260 руб.
от 10 шт.11 220 руб.
от 25 шт.9 150 руб.
от 50 шт.9 124.14 руб.
Добавить в корзину 1 шт. на сумму 13 260 руб.
Плати частями
от 3 315 руб. × 4 платежа
Номенклатурный номер: 8005463225
Артикул: AD7547JRZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Технические параметры

Analog Supply Voltage: 10.8 V to 16.5 V
Brand: Analog Devices
Digital Supply Voltage: 10.8 V to 16.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 31
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Current: 2 mA
Output Type: Current
Package / Case: SOIC-24
Packaging: Tube
Pd - Power Dissipation: 450 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Voltage: 10 V
Resolution: 12 bit
Settling Time: 1.5 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 10.8 V
Вес, г 2

Техническая документация

Datasheet
pdf, 604 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем