AD7621ASTZ, Analog to Digital Converters - ADC 16-Bit, 2 LSB INL, 3 MSPS PulSAR ADC

AD7621ASTZ, Analog to Digital Converters - ADC 16-Bit, 2 LSB INL, 3 MSPS PulSAR ADC
Изображения служат только для ознакомления,
см. техническую документацию
18 670 руб.
от 10 шт.13 550 руб.
от 25 шт.13 370 руб.
от 50 шт.12 879.44 руб.
1 шт. на сумму 18 670 руб.
Плати частями
от 4 669 руб. × 4 платежа
Номенклатурный номер: 8005463231
Артикул: AD7621ASTZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7621EDZ
DNL - Differential Nonlinearity: -1 LSB/2 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: +/-0.38%FSR
INL - Integral Nonlinearity: +/-2 LSB
Input Type: Differential
Input Voltage: +/-2.5 V
Interface Type: Parallel, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.5 V
Package / Case: LQFP-48
Packaging: Tray
Pd - Power Dissipation: 86 mW
Power Consumption: 70 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 16 bit
Sample and Hold: Yes
Sampling Rate: 3 MS/s
Series: AD7621
SNR - Signal to Noise Ratio: 90 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Type: S/H ADC
Вес, г 0.18

Техническая документация

Datasheet
pdf, 490 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем