AD7835ASZ, Digital to Analog Converters - DAC QUAD 14-BIT PARALLEL DAC I.C.

AD7835ASZ, Digital to Analog Converters - DAC QUAD 14-BIT PARALLEL DAC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
18 540 руб.
от 10 шт.15 330 руб.
от 25 шт.14 930 руб.
от 50 шт.13 857.82 руб.
Добавить в корзину 1 шт. на сумму 18 540 руб.
Плати частями
от 4 635 руб. × 4 платежа
Номенклатурный номер: 8005463263
Артикул: AD7835ASZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Технические параметры

Analogue Supply Voltage: +/-15 V
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-0.9 LSB
Factory Pack Quantity: 96
INL - Integral Nonlinearity: +/-2 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Output Type: Voltage
Package/Case: MQFP-44
Packaging: Tray
Pd - Power Dissipation: 465 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 14 bit
Sampling Rate: 100 kS/s
Settling Time: 10 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 15.75 V
Supply Voltage - Min: 14.25 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 411 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем