AD7890SQ-10, Data Acquisition ADCs/DACs - Specialized 8-CH,100K,12-BIT data acquisition system

AD7890SQ-10, Data Acquisition ADCs/DACs - Specialized 8-CH,100K,12-BIT data acquisition system
Изображения служат только для ознакомления,
см. техническую документацию
40 810 руб.
Добавить в корзину 1 шт. на сумму 40 810 руб.
Плати частями
от 10 204 руб. × 4 платежа
Номенклатурный номер: 8005463269
Артикул: AD7890SQ-10
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
High-Speed Converters Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Технические параметры

Analog Supply Voltage: 5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 15
Gain Error: +/-2.5 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Single-Ended
Input Voltage: +/-10 V
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of ADC Inputs: 8 Input
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Output Type: CMOS/TTL
Package / Case: CERDIP-24
Packaging: Tube
Pd - Power Dissipation: 50 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Data Acquisition Systems
Reference Type: External, Internal
Resolution: 12 bit
Sampling Rate: 117 kS/s
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: High Speed ADC
Вес, г 8

Техническая документация

Datasheet
pdf, 360 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем