AD7899ARSZ-2, Analog to Digital Converters - ADC 14-BIT BIPOLAR INPUT SINGLE SUPPLY ADC

AD7899ARSZ-2, Analog to Digital Converters - ADC 14-BIT BIPOLAR INPUT SINGLE SUPPLY ADC
Изображения служат только для ознакомления,
см. техническую документацию
9 480 руб.
1 шт. на сумму 9 480 руб.
Плати частями
от 2 370 руб. × 4 платежа
Номенклатурный номер: 8005463272
Артикул: AD7899ARSZ-2
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Analog to Digital Converters (ADC, A/D) Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Технические параметры

Analog Supply Voltage: 5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 47
Gain Error: +/-14 LSB
INL - Integral Nonlinearity: +/-2 LSB
Input Type: Single-Ended
Input Voltage: 2.5 V/5 V
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Output Type: CMOS/TTL
Package / Case: SSOP-28
Packaging: Tube
Pd - Power Dissipation: 125 mW
Power Consumption: 80 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 14 bit
Sample and Hold: Yes
Sampling Rate: 400 kS/s
SNR - Signal to Noise Ratio: 78 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.71

Техническая документация

Datasheet
pdf, 240 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем