AD7911ARMZ, Analog to Digital Converters - ADC Dual 10-Bit , 250KSPS ADC I.C.

AD7911ARMZ, Analog to Digital Converters - ADC Dual 10-Bit , 250KSPS ADC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
2 350 руб.
от 10 шт.2 020 руб.
от 50 шт.1 800 руб.
от 100 шт.1 453.71 руб.
1 шт. на сумму 2 350 руб.
Плати частями
от 589 руб. × 4 платежа
Номенклатурный номер: 8005463276
Артикул: AD7911ARMZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
AD7911 - ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Serial Access, PDSO8

Технические параметры

Architecture SAR
Differential Input No
Differential Linearity Error '±0.5LSB
Digital Supply Support NO
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Full Scale Error '±0.5LSB
Input Polarity Unipolar
Input Signal Type Single-Ended
Input Type Voltage
Integral Nonlinearity Error '±0.5LSB(LSB)
Mounting Surface Mount
No Missing Codes 10
Number of Elements 1
Number of Input Channels 2
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type MSOP
Packaging Tape and Reel
Pin Count 8
Power Dissipation 20(W)
Power Supply Requirement Single
Rad Hardened No
Rated Input Volt 5.25V
Reference Voltage SUPPLY(V)
Resolution 10Bit
Sample and Hold YES
Sample Rate 250KSPS(KSPS)
Single Supply Voltage (Max) 5.25(V)
Single Supply Voltage (Min) 2.35(V)
Single Supply Voltage (Typ) 3/5(V)
Single-Ended Input YES
Category Integrated Circuits(ICs)
Data Interface Serial
Family Analog to Digital Converters
Number of Bits 10
Operating Temperature -40°C ~ 85°C
Other Names AD7911ARM
Package / Case 8-MSOP
Sampling Rate (Per Second) 250k
Standard Package 50
Voltage Supply Source Single Supply

Техническая документация

Datasheet
pdf, 346 КБ
Datasheet
pdf, 364 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем