AD7988-5CCPZ-RL7, Analog to Digital Converters - ADC 500ksps, low power, 16 bit uSAR

AD7988-5CCPZ-RL7, Analog to Digital Converters - ADC 500ksps, low power, 16 bit uSAR
Изображения служат только для ознакомления,
см. техническую документацию
4 910 руб.
от 10 шт.4 290 руб.
от 25 шт.3 840 руб.
от 100 шт.3 148.58 руб.
1 шт. на сумму 4 910 руб.
Плати частями
от 1 229 руб. × 4 платежа
Номенклатурный номер: 8005463284
Артикул: AD7988-5CCPZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Технические параметры

Analog Supply Voltage: 2.5 V
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7988-5SDZ
Digital Supply Voltage: 2.5 V
Factory Pack Quantity: 1500
INL - Integral Nonlinearity: 1.25 LSB
Input Type: Pseudo-Differential
Interface Type: 3-Wire, Microwire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package / Case: LFCSP-10
Pd - Power Dissipation: 5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.4 V to 5.1 V
Resolution: 16 bit
Sampling Rate: 500 kS/s
SFDR - Spurious Free Dynamic Range: -110 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 91 dB
SNR - Signal to Noise Ratio: 91.5 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -114 dB
Type: Lower Power PulSAR ADC
Вес, г 0.02

Техническая документация

Datasheet
pdf, 635 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем