AD8057ARZ, High Speed Operational Amplifiers SOIC Single Low Cost R-to-R VF Amp Pb-Fr
![AD8057ARZ, High Speed Operational Amplifiers SOIC Single Low Cost R-to-R VF Amp Pb-Fr](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
960 руб.
от 10 шт. —
810 руб.
от 98 шт. —
589 руб.
от 294 шт. —
519.28 руб.
1 шт.
на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\High Speed Operational Amplifiers
High Speed Operational Amplifiers SOIC Single Low Cost R-to-R VF Amp Pb-Fr
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | High Performance Amplifier |
Manufacturer Type | High Performance Amplifier |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 5@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Offset Current (uA) | 0.75@5V |
Maximum Input Bias Current (uA) | 2.5@5V |
Maximum Quiescent Current (mA) | 7@5V |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 800 |
Typical Slew Rate (V/us) | 700@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 7@5V |
Typical Voltage Gain (dB) | 55 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.7@5V |
Minimum PSRR (dB) | 54 |
Minimum CMRR (dB) | 48 |
Minimum CMRR Range (dB) | <50 |
Typical Gain Bandwidth Product (MHz) | 100 |
Typical Settling Time (ns) | 35 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
-3db Bandwidth | 325MHz |
Amplifier Type | Voltage Feedback |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 0.5µA |
Current - Supply | 6mA |
Family | Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Number of Circuits | 1-Single |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD8057ARZ-REEL7 |
Package / Case | 8-SOIC |
Slew Rate | 1150 V/µs |
Standard Package | 1 |
Voltage - Input Offset | 1000µV |
Voltage - Supply, Single/Dual (±) | 3 V ~ 12 V, ±1.5 V ~ 6 V |
Вес, г | 0.36 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем