AD8231ACPZ-WP, Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp

AD8231ACPZ-WP, Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 390 руб.
от 100 шт.915 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8005463329
Артикул: AD8231ACPZ-WP
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Instrumentation Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 7 MHz
Bandwidth: 2.7 MHz
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 110 dB
Development Kit: AD8231-EVALZ
Dual Supply Voltage: 1.5 V to 2.5 V
Factory Pack Quantity: 64
GBP - Gain Bandwidth Product: 7 MHz
Ib - Input Bias Current: 500 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 5 V
Package / Case: LFCSP-16
Packaging: Waffle
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
SR - Slew Rate: 1.1 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Vcm - Common Mode Voltage: 50 mV to 4.95 V
Vos - Input Offset Voltage: 4 uV
Вес, г 11

Техническая документация

Datasheet
pdf, 2182 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем