AD8397ARDZ, High Speed Operational Amplifiers Dual High Current OP Amplifier
![AD8397ARDZ, High Speed Operational Amplifiers Dual High Current OP Amplifier](https://static.chipdip.ru/lib/207/DOC044207693.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 810 руб.
от 10 шт. —
1 600 руб.
от 25 шт. —
1 570 руб.
от 98 шт. —
1 232.78 руб.
1 шт.
на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
от 454 руб. × 4 платежа
Посмотреть аналоги6
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\High Speed Operational Amplifiers
Resolvers & LVDTs Position Sensing Solutions Analog Devices Inc. Resolvers and LVDTs Position Sensing Solutions feature robust position sensors that provide highly accurate linear and rotary displacement measurements over a wide temperature range. The offering is divided into LVDTs and RVDTs. Linear Variable Differential Transformers (LVDTs) are electromechanical sensors that provide accurate linear displacement measurements. Rotary Variable Differential Transformers (RVDTs) are the counterpart to LVDTs and measure rotary displacement.
Технические параметры
Amplifier Type: | Line Driver ADSL2 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | -80 dB |
Dual Supply Voltage: | 5 V to 12.6 V |
Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 35 MHz |
Ib - Input Bias Current: | 900 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 12.6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 1.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 3 V to 24 V |
Output Current per Channel: | 310 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | High Speed Amplifiers |
PSRR - Power Supply Rejection Ratio: | -85 dB |
SR - Slew Rate: | 53 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 3 V |
Topology: | Current Feedback |
Voltage Gain dB: | 88 dB |
Vos - Input Offset Voltage: | 1 mV |
Common Mode Rejection Ratio | 76(dB) |
Dual Supply Voltage (Max) | ±12.6(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Dual Supply Voltage (Typ) | ±3/±5/±9/±12(V) |
Input Bias Current | 900(nA) |
Input Offset Voltage | 2.4(mV) |
Maximum Input Offset Current | 0.3@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N EP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 75(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 25.2(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24(V) |
Slew Rate | 53(V/us) |
Supply Current | 24@5V(mA) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 35 |
Voltage Gain in dB | 90(dB) |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем