AD9253BCPZ-125, Analog to Digital Converters - ADC 14 Bit 125Msps Quad ADC
![AD9253BCPZ-125, Analog to Digital Converters - ADC 14 Bit 125Msps Quad ADC](https://static.chipdip.ru/lib/016/DOC014016654.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 930 руб.
от 10 шт. —
49 870 руб.
1 шт.
на сумму 55 930 руб.
Плати частями
от 13 984 руб. × 4 платежа
от 13 984 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.
Технические параметры
Analog Supply Voltage: | 1.8 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Development Kit: | AD9253-125EBZ |
Digital Supply Voltage: | 1.8 V |
DNL - Differential Nonlinearity: | -1 LSB/1.6 LSB |
Factory Pack Quantity: | 260 |
Gain Error: | -10%FSR/0%FSR |
INL - Integral Nonlinearity: | +/-4 LSB |
Input Type: | Differential |
Input Voltage: | 2 Vp-p |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 4 Input |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Voltage: | 1.8 V |
Output Type: | LVDS |
Package / Case: | LFCSP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 457 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 14 bit |
Sample and Hold: | Yes |
Sampling Rate: | 125 MS/s |
SNR - Signal to Noise Ratio: | 75.3 dBFS |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 1.8 V |
Supply Voltage - Min: | 1.8 V |
Type: | ADC |
Architecture | Pipelined |
Base Product Number | AD9253 -> |
Configuration | S/H-ADC |
Data Interface | LVDS - Serial |
ECCN | 3A991C3 |
Features | Simultaneous Sampling |
HTSUS | 8542.39.0001 |
Input Type | Differential |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 4 |
Number of Bits | 14 |
Number of Inputs | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 48-WFQFN Exposed Pad, CSP |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 125M |
Supplier Device Package | 48-LFCSP-WQ (7x7) |
Voltage - Supply, Analog | 1.7V ~ 1.9V |
Voltage - Supply, Digital | 1.7V ~ 1.9V |
differential input | Yes |
Interface | Serial |
number of channels | 4 |
sampling frequency | 125MHz |
Supply Voltage | 1.7V~1.9V |
Вес, г | 11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем