ADF4153BRUZ, Phase Locked Loops - PLL alngle RF F-N PLL

Фото 1/2 ADF4153BRUZ, Phase Locked Loops - PLL alngle RF F-N PLL
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 580 руб.
1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8005463531
Артикул: ADF4153BRUZ
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\Phase Locked Loops - PLL
Синтезатор с дробным коэффициентом N (RF) IC 4GHz 1 16-TSSOP (0,173 дюйма, ширина 4,40 мм)

Технические параметры

Base Product Number ADF4153 ->
Differential - Input:Output Yes/No
Divider/Multiplier No/Yes
ECCN 5A991B
Frequency - Max 4GHz
HTSUS 8542.39.0001
Input CMOS, TTL
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C
Output Clock
Package Tube
Package / Case 16-TSSOP (0.173"", 4.40mm Width)
PLL Yes
Ratio - Input:Output 2:1
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-TSSOP
Type Fractional N Synthesizer (RF)
Video File PLL Frequency Planning for Spurious Signal Elimina
Voltage - Supply 2.7V ~ 3.3V
Automotive No
Clock Input Frequency (MHz) 10 to 4000
ECCN (US) 5A991b.
EU RoHS Compliant
Input Logic Level CMOS|TTL
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 3.3
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 24
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs per Chip 1
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3
Maximum Input Frequency 4000MHz
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Maximum Supply Current 24 mA
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Number of Elements per Chip 1
Package Type CP 20
Width 4.4mm
Category Integrated Circuits(ICs)
Differential - Input Output
Family Clock/Timing-Clock Generators, PLLs, Frequency Synthesizers
Online Catalog Clock Generators
Ratio - Input Output
Standard Package 96

Техническая документация

ADF4153
pdf, 214 КБ
ADF4153
pdf, 388 КБ
ADF4153
pdf, 476 КБ
Datasheet
pdf, 561 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 347 КБ
Datasheet ADF4153BCPZ
pdf, 548 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем