ADG1412YRUZ, Analog Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch

Фото 1/2 ADG1412YRUZ, Analog Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch
Изображения служат только для ознакомления,
см. техническую документацию
2 490 руб.
от 10 шт.2 140 руб.
от 25 шт.1 910 руб.
от 96 шт.1 455.40 руб.
1 шт. на сумму 2 490 руб.
Плати частями
от 624 руб. × 4 платежа
Номенклатурный номер: 8005463542
Артикул: ADG1412YRUZ
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
ADG141x Quad SPST Switches

Analog Devices Inc. ADG141x Quad SPST Switches are monolithic complementary metal-oxide-semiconductor (CMOS) devices containing four independently selectable switches, designed using the iCMOS ® process. iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size.

Технические параметры

Brand: Analog Devices
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 96
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 120 ns
On Resistance - Max: 1.8 Ohms
On Time - Max: 150 ns
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 4.97 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG1412
Subcategory: Switch ICs
Supply Current - Max: 380 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Switch Continuous Current: 190 mA
Brand Analog Devices
Configuration 4 x SPST
Dual Supply Voltage +/-15 V
Factory Pack Quantity 96
Height 1.05 mm(Max)
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-16.5 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Switches 4 Switch
Off Time - Max 120 ns
On Resistance - Max 1.8 Ohms
On Time - Max 150 ns
Operating Supply Voltage 12 V
Package / Case TSSOP-16
Packaging Tube
Pd - Power Dissipation 4.97 mW
Product Category Analog Switch ICs
RoHS Details
Series ADG1412
Supply Current - Max 380 uA
Supply Type Single Supply, Dual Supply
Supply Voltage - Max 16.5 V
Supply Voltage - Min 5 V
Switch Continuous Current 190 mA
Switch Voltage - Max 15 V
Width 4.4 mm
Вес, г 0.17

Техническая документация

ADUM1410_1411_1412
pdf, 391 КБ
Datasheet
pdf, 400 КБ
Datasheet
pdf, 409 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем