ADG528AKNZ, Multiplexer Switch ICs CMOS MULTIPLEXER IC
![ADG528AKNZ, Multiplexer Switch ICs CMOS MULTIPLEXER IC](https://static.chipdip.ru/lib/177/DOC004177336.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 370 руб.
от 10 шт. —
3 820 руб.
от 20 шт. —
3 430 руб.
1 шт.
на сумму 4 370 руб.
Плати частями
от 1 094 руб. × 4 платежа
от 1 094 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
1 Circuit IC Switch 8:1 450Ohm 18-PDIP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.31.00.01 |
Type | Analog Multiplexer |
Configuration | Single 8:1 |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 300@±16.5V|450@16.5V |
Maximum Turn-On Time (ns) | 450@16.5V |
Maximum Turn-Off Time (ns) | 450@16.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 10.8 |
Typical Single Supply Voltage (V) | 12|15 |
Maximum Single Supply Voltage (V) | 16.5 |
Minimum Dual Supply Voltage (V) | ±10.8 |
Typical Dual Supply Voltage (V) | ±12|±15 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Typical Supply Current (mA) | 0.6@16.5V/-0.02@-16.5V |
Maximum Supply Current (mA) | 1.5@16.5V/-0.2@-16.5V@-40C to 85C |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 700@16.5V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 470 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Pin Count | 18 |
Supplier Package | PDIP N |
Standard Package Name | DIP |
Mounting | Through Hole |
Package Height | 3.3 |
Package Length | 22.86 |
Package Width | 6.35 |
PCB changed | 18 |
Lead Shape | Through Hole |
Base Product Number | ADG528 -> |
Channel Capacitance (CS(off), CD(off)) | 5pF, 22pF |
Channel-to-Channel Matching (ΔRon) | 22.5Ohm |
Charge Injection | 4pC |
Current - Leakage (IS(off)) (Max) | 1nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Multiplexer/Demultiplexer Circuit | 8:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 450Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 18-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 18-PDIP |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns |
Voltage - Supply, Dual (VВ±) | В±10.8V ~ 16.5V |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем