ADG5434BCPZ-REEL7, Analog Switch ICs Triple SPDT & Quad SPDT Latch up proof M

ADG5434BCPZ-REEL7, Analog Switch ICs Triple SPDT & Quad SPDT Latch up proof M
Изображения служат только для ознакомления,
см. техническую документацию
2 150 руб.
от 10 шт.1 870 руб.
от 25 шт.1 780 руб.
от 100 шт.1 363.95 руб.
1 шт. на сумму 2 150 руб.
Плати частями
от 539 руб. × 4 платежа
Номенклатурный номер: 8005463573
Артикул: ADG5434BCPZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 4 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-9 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 106 ns
On Resistance - Max: 15 Ohms
On Time - Max: 196 ns
Package / Case: LFCSP-20
Pd - Power Dissipation: 1.4 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG5434
Subcategory: Switch ICs
Supply Current - Max: 55 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 40 V
Supply Voltage - Min: 9 V
Switch Continuous Current: 117 mA
Вес, г 0.01

Техническая документация

Datasheet
pdf, 426 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем