ADG901BRMZ-REEL7, RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C.

ADG901BRMZ-REEL7, RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C.
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 10 шт.830 руб.
от 100 шт.680 руб.
от 250 шт.599.51 руб.
1 шт. на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
Номенклатурный номер: 8005463596
Артикул: ADG901BRMZ-REEL7
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Switch ICs
Switches & Multiplexers Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADG901EBZ
Factory Pack Quantity: 1000
Insertion Loss: 0.8 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 4.5 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: Single
Off Isolation - Typ: 40 dB
Off Time - Max: 5.8 ns
On Time - Max: 3.6 ns
Operating Supply Voltage: 2.75 V
Package / Case: MSOP-8
Pd - Power Dissipation: 2.5 uW
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2.75 V
Supply Voltage - Min: V
Switch Configuration: SPST
Technology: Si
Вес, г 0.14

Техническая документация

Datasheet
pdf, 735 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем