ADUM162N1BRZ, Digital Isolators IC Robust 6 CH Digital ISO, 4/2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 530 руб.
от 10 шт. —
1 210 руб.
от 96 шт. —
941 руб.
от 288 шт. —
851.35 руб.
Добавить в корзину 1 шт.
на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
от 384 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Forward Channels: | 4 Channel |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 1 ms |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 1 ms |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Operating Supply Current: | 16.4 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.64 W |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 7.2 ns |
Protocol Supported: | General Purpose |
Pulse Width Distortion: | 500 ps |
Pulse Width: | 6.6 ns |
Reverse Channels: | 2 Channel |
Series: | ADUM162N |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Type: | General Purpose |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 4/2 |
Lead Shape | Gull-wing |
Maximum Data Rate | 150Mbps(Min) |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1640 |
Maximum Propagation Delay Skew (ns) | 6.1 |
Maximum Propagation Delay Time (tPHL) (ns) | 13 |
Maximum Propagation Delay Time (tPLH) (ns) | 13 |
Maximum Quiescent Supply Current (mA) | 22.2 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 565Vp |
Minimum Common Mode Rejection (kV/us) | 75 |
Minimum Isolation Voltage (Vrms) | 3000 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 6 |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | SPI |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем