ADUM3211TRZ-EP-RL7, Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3211TRZ-EP-RL7, Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
Изображения служат только для ознакомления,
см. техническую документацию
2 200 руб.
от 10 шт.1 890 руб.
от 25 шт.1 800 руб.
от 100 шт.1 357.26 руб.
Добавить в корзину 1 шт. на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
Номенклатурный номер: 8005463871
Артикул: ADUM3211TRZ-EP-RL7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
ADuM3210/ADuM3211 Dual-Channel, Digital Isolators Analog Devices ADuM3210/ADuM3211 dual-channel digital isolators with iCoupler® technology combine high-speed CMOS and monolithic transformer technology to achieve outstanding performance characteristics superior to alternatives such as optocoupler devices. The ADuM3210/ADuM3211 isolators provide two independent isolation channels in two-channel configurations with data rates up to 25Mbps. They operate with 3.3V or 5V supply voltages on either side, providing compatibility with lower voltage systems, as well as enabling voltage translation functionality across the isolation barrier. The ADuM3210/ADuM3211 digital isolators are well-suited for size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, and hybrid electric vehicles.

Технические параметры

Brand: Analog Devices
Data Rate: 10 Mb/s
Factory Pack Quantity: 1000
Isolation Type: Magnetic Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 6.4 mA
Package / Case: SOIC-8
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 50 ns
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.07

Техническая документация

Datasheet
pdf, 415 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем