EVAL-AD4115SDZ, Data Conversion IC Development Tools Single-Supply, Multichannel, 125 kSPS, 24-Bit, Sigma-Delta ADC with 10 V Inputs
![EVAL-AD4115SDZ, Data Conversion IC Development Tools Single-Supply, Multichannel, 125 kSPS, 24-Bit, Sigma-Delta ADC with 10 V Inputs](https://static.chipdip.ru/lib/096/DOC044096489.jpg)
см. техническую документацию
от 6 800 руб. × 4 платежа
Описание
EVAL-AD4115SDZ is an evaluation board to evaluate AD4115 single supply, 24bit, 125KSPS, Sigma-Delta ADC with ±10V inputs. The AD4115 is a 24bit, 125KSPS, Sigma-Delta analogue-to-digital converter (ADC) with a ±10V input voltage range (16 single-ended channels or eight fully differential channels). All channels have on-board overvoltage and overcurrent protection. The EVAL-AD4115SDZ includes voltage references and power and data insulation and can be connected to the Analog Devices, Inc., system demonstration platform (SDP) hardware. The SDP board provides connection to a PC via a universal serial bus (USB) port and can provide power for the EVAL-AD4115SDZ from the PC USB port.
• Fully featured evaluation board for the AD4115
• PC software for control and data analysis (time domain)
Технические параметры
Количество Бит | 24бита |
Линейка Продукции | PW Series |
Номер Ядра Чипа | AD4115SDZ |
Подтип Приложения | Многоканальный Сигма-дельта АЦП |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board AD4115SDZ, Plastic Screw and Washer Set |
Тип Приложения Набора | Преобразователь Данных |
Частота Выборки | 125Квыборок/с |