EVAL-AD5423SDZ, Data Conversion IC Development Tools EVALUATION BOARD

EVAL-AD5423SDZ, Data Conversion IC Development Tools EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
28 680 руб.
1 шт. на сумму 28 680 руб.
Плати частями
от 7 170 руб. × 4 платежа
Номенклатурный номер: 8005464060
Артикул: EVAL-AD5423SDZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
EVAL-AD5423SDZ Evaluation Board Analog Devices EVAL-AD5423SDZ Evaluation Board develops the AD5423 single-channel, 16-bit voltage, 16-bit Digital-to-Analog Converter. The AD5423 DAC operates with a power supply range from -33V minimum on AVSS to +33V maximum on AVDD1. The development tool requires the EVAL-SDP-CS1Z system demonstration platform (SDP-S) board. The EVAL-AD5423SDZ interfaces to the USB port of the PC via the SDP-S board.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
For Use With: AD5423
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: AD5423
Type: DAC
Вес, г 182

Техническая документация

Datasheet
pdf, 2934 КБ