LT1719IS8#PBF, Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out

LT1719IS8#PBF, Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out
Изображения служат только для ознакомления,
см. техническую документацию
2 050 руб.
от 10 шт.1 680 руб.
от 50 шт.1 570 руб.
от 100 шт.1 273.33 руб.
1 шт. на сумму 2 050 руб.
Плати частями
от 514 руб. × 4 платежа
Номенклатурный номер: 8005464273
Артикул: LT1719IS8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 70 dB
Comparator Type: General Purpose
Factory Pack Quantity: 100
Ib - Input Bias Current: 6 uA
Ios - Input Offset Current: 600 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.6 mA
Output Current per Channel: 20 mA
Output Type: CMOS, TTL
Package / Case: SOIC-8
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 4.5 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Response Time: 4.5 ns
Shutdown: Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 10.5 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 400 uV
Вес, г 0.28

Техническая документация

Datasheet
pdf, 211 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем