ALD810023SCL, MOSFETs Quad MOSFET ARRAY Vt=2.30V

ALD810023SCL, MOSFETs Quad MOSFET ARRAY Vt=2.30V
Изображения служат только для ознакомления,
см. техническую документацию
1476 шт., срок 5-7 недель
1 150 руб.
от 50 шт.820 руб.
от 100 шт.652 руб.
от 250 шт.604.03 руб.
1 шт. на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005464713
Артикул: ALD810023SCL

Описание

Unclassified
ALD8100xx/ALD9100xx Quad/Dual SAB™ MOSFET Arrays Advanced Linear Devices ALD8100xx/ALD9100xx Quad/Dual SAB™ MOSFET Arrays are built with production-proven EPAD® technology. The ALD8100xx/ALD9100xx Supercapacitor Auto Balancing (SAB) addresses voltage and leakage-current balancing of supercapacitors connected in series. Supercapacitors, also known as ultracapacitors or super caps, connected in series can be leakage-current balanced by using a combination of one or more devices connected across each supercapacitor stack to prevent over-voltages.

Технические параметры

Brand: Advanced Linear Devices
Channel Mode: Enhancement
Configuration: Quad
Factory Pack Quantity: 50
Id - Continuous Drain Current: 80 mA
Manufacturer: Advanced Linear Devices
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 500 mW
Product Category: MOSFET
Product Type: MOSFET
Rds On - Drain-Source Resistance: 2.3 MOhms
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 4 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 10.6 V
Vgs - Gate-Source Voltage: -12 V, +12 V
Vgs th - Gate-Source Threshold Voltage: 2.32 V
Applications Supercapacitor Auto Balancing
California Prop 65 Warning Information
Current Rating (Amps) 80mA
ECCN EAR99
HTSUS 8541.21.0095
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
RoHS Status ROHS3 Compliant
Series SABв„ў ->
Supplier Device Package 16-SOIC
Transistor Type 4 N-Channel
Voltage - Rated 10.6V
Вес, г 0.67

Техническая документация

Datasheet
pdf, 443 КБ
Datasheet
pdf, 442 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.