825F20RE, Wirewound Resistors - Chassis Mount 25W 20 Ohms 1% METAL-MITE
![825F20RE, Wirewound Resistors - Chassis Mount 25W 20 Ohms 1% METAL-MITE](https://static.chipdip.ru/lib/871/DOC046871230.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 5-7 недель
1 720 руб.
1 шт.
на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
от 430 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
89 Metal-Mite® Axial Terminal Wirewound Resistors Ohmite 89 Metal-Mite® Axial Terminal Wirewound Resistors are high-performance, axial type resistors available in higher power ratings than standard axial resistors that are better suited to withstanding vibration, shock, and harsh environments. The 89 Metal-Mite® Resistors from Ohmite have a molded construction and metal housing that provides heatsink capability. These resistors are also aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces.
Технические параметры
Номин.сопротивление | 20 | |
Точность,% | 1 | |
Номин.мощность,Вт | 25 | |
Макс.рабочее напряжение,В | 520 V | |
Brand: | Ohmite | |
Factory Pack Quantity: | 10 | |
Features: | Aluminum Housed Resistors | |
Manufacturer: | Ohmite | |
Maximum Operating Temperature: | +275 C | |
Minimum Operating Temperature: | 0 C | |
Mounting Style: | Chassis Mount | |
Operating Temperature Range: | 0 C to+275 C | |
Packaging: | Bulk | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Product: | Aluminum Housed Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 20 PPM/C | |
Termination Style: | Solder Lug | |
Type: | Aluminium Housed Power Resistor | |
Вес, г | 13 |
Техническая документация
Datasheet 825F25KE
pdf, 1838 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.