TW-E41-T1, PCBs & Breadboards Solderless Breadboard 2" x 6.5"; 1 terminal strip with 630 tie points and 2 distribution strips with 100 tie p
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 5-7 недель
5 650 руб.
от 5 шт. —
5 270 руб.
1 шт.
на сумму 5 650 руб.
Плати частями
от 1 414 руб. × 4 платежа
от 1 414 руб. × 4 платежа
Описание
Tools & Supplies\Prototyping Products\PCBs & Breadboards
Solderless Breadboards & Wire KitsTwin Industries has a wide range of solderless breadboards with 70 or 140 piece wire kits, as well as power/ground posts. New Solderless Breadboard from Twin Industries has 460 tie points.
Технические параметры
Brand: | Twin Industries |
Description/Function: | Includes 70 piece wire kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Twin Industries |
Packaging: | Bulk |
Product Category: | PCBs & Breadboards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Solderless Breadboards |
Spacing: | 0.1 in x 0.1 in |
Subcategory: | Prototyping |
Type: | Solderless |
ECCN | EAR99 |
HTSUS | 8537.10.9150 |
Includes | 70 Piece Wire Kit, Terminal Blocks |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of 5-Tie Point Terminals | 126 |
Number of Distribution Buses | 2 |
Number of Terminal Strips | 1 |
Number of Tie Points (Total) | 830 |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 6.50"" x 2.20"" (165.1mm x 56.0mm) |
Type | Assembly (On Frame) |
Video File | How to Breadboard - Another Teaching Moment |
Вес, г | 315.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.