MAL202138689E3, Aluminum Electrolytic Capacitors - Axial Leaded 68uF 63V 20% Axial

MAL202138689E3, Aluminum Electrolytic Capacitors - Axial Leaded 68uF 63V 20% Axial
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 10 шт.490 руб.
от 50 шт.423 руб.
от 100 шт.350.57 руб.
1 шт. на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005465767
Артикул: MAL202138689E3

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Рабочее напряжение,В 63
Номинальная емкость 68
Единица измерения мкф
Допуск номинальной емкости,% 20%
Диаметр корпуса D,мм 6.5 mm
Brand: Vishay/BC Components
ESR: 1.9 Ohms
Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Reel, Cut Tape
Part # Aliases: 222202138689
Product Category: Aluminum Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 170 mA
Subcategory: Capacitors
Termination Style: Axial
Type: Aluminum Capacitors Axial Standard Miniature
Brand Vishay/BC Components
Case Diameter 6.5 mm
Case Length 18 mm
Dimensions 6.5 mm Dia.x 18 mm L
ESR 1.9 Ohms
Factory Pack Quantity 1000
Manufacturer Vishay
Maximum Operating Temperature +85 C
Part # Aliases 222202138689
Product General Purpose Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Leaded
Ripple Current 170 mA
RoHS Details
Termination Style Axial
Type Aluminum Capacitors Axial Standard Miniature
Вес, г 2

Техническая документация

Datasheet
pdf, 208 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»